Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZKUP-3C-24DK
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT10703
Mounting:
Flange Mount10716
Termination Style:
Solder Lug10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-45 to 70 °C
Coil Resistance:
480 Ohm
13AMP General Purpose Power Relay 24VDC coil 3PDT
Search Keywords:
AZKUP3C24DK
IN STOCK:
70
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2
$15.81
$31.620
50
$7.79
$389.500
100
$7.03
$703.000
500
$6.65
$3,325.000
1,000
+
$6.39
$6,390.000
Product Guides