help desk software
DATA SHEET

AZSR250-2AE-12D

American Zettler

Power Relay 12VDC 50A DPST-NO(40mm 25mm 49.2mm) THT .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZSR250-2AE-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
The AMERICAN ZETTLER part AZSR250-2AE-12D is a high-quality power relay designed for various applications. This relay operates on 12VDC and has a current rating of 50A. It features a DPST-NO (Double Pole Single Throw Normally Open) configuration, making it suitable for controlling high-powered devices.With its compact dimensions of 40mm x 25mm x 49.2mm, this relay can be easily integrated into your projects or industrial setups. It is designed for through-hole mounting (THT), ensuring secure and reliable connection to your circuit boards.The AZSR250-2AE-12D power relay from AMERICAN ZETTLER is built with utmost precision and durability, providing long-lasting performance even in demanding environments. Whether you're working on automotive, industrial, or other power control applications, this relay is an excellent choice for your projects.
Search Keywords:
AZSR2502AE12D
IN STOCK: 581
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.42
$164.200
30
$15.45
$463.500
50
$14.56
$728.000
100
$13.69
$1,369.000
250
$12.48
$3,120.000
500
$11.67
$5,835.000
1,000 +
$11.56
$11,560.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models