Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
ST484-U1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BOX
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
The AMERICAN ZETTLER part ST484-U1 is a reliable and versatile relay socket designed for easy installation and secure connection. This PCB Thru-Hole socket features 8 positions, providing a convenient and organized solution for mounting and connecting relays on a printed circuit board. The durable construction ensures long-lasting performance, while the user-friendly design allows for quick and efficient assembly. Trust in the AMERICAN ZETTLER ST484-U1 relay socket to provide a dependable and efficient solution for your PCB relay needs.
Search Keywords:
ST484U1
IN STOCK:
1,213
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.40
$24.000
100
$1.95
$195.000
250
$1.87
$467.500
500
$1.81
$905.000
1,000
$1.71
$1,710.000
2,500
$1.67
$4,175.000
5,000
$1.62
$8,100.000
7,500
+
$1.60
$12,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5-102202-3
Wire-To-Board Connector - Vertical - 2.54 mm - 6 Contacts - Header - AMPMODU Mod II Series...
AZ2732-510-52
Electromechanical Relay DPDT 10A 48VDC 4.4KOhm Through Hole
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
ST482-2
Connector Accessories Retainer Clip
1758021
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...