NPA-300B-02WG
Amphenol Advanced Sensors/Nova SensorPressure Sensor - Vented Gauge - -2 to 2 inH2O (+/-) 2.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPA-300B-02WG
RoHS:
Yes
HTS:
9026204000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Mounting:
Surface Mount
Accuracy:
±1.5 %
Device Pressure Type:
Gage1408
Operating Pressure Range:
01420Pa to 0.51420Pa
Media:
Gas1416
Output Voltage:
N/A
Response Time:
2(Max) ms
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-40 to 125 °C
Dimension:
11.37 x 7.52 x 9.251409mmmm
Pressure Sensor - Vented Gauge - -2 to 2 inH2O (+/-) 2.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
IN STOCK:
96
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$45.00
$1,125.000
50
$41.26
$2,063.000
100
$33.41
$3,341.000
200
+
$31.73
$6,346.000