NPA-300B-030G
Amphenol Advanced Sensors/Nova SensorPressure Sensor - Vented Gauge - 0 to 30 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPA-300B-030G
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Pressure Sensor - Vented Gauge - 0 to 30 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
IN STOCK:
50
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$25.53
$638.250
50
$24.76
$1,238.000
100
$24.51
$2,451.000
200
+
$23.29
$4,658.000