NPA-300B-05WG
Amphenol Advanced Sensors/Nova SensorPressure Sensor - Vented Gauge - 0 to 5 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPA-300B-05WG
RoHS:
Yes
HTS:
9026204000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Pressure Sensor - Vented Gauge - 0 to 5 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$44.12
$1,103.000
50
$40.45
$2,022.500
100
$32.75
$3,275.000
200
+
$31.11
$6,222.000
Product Guides