NPA-300B-10WD
Amphenol Advanced Sensors/Nova SensorPressure Sensor - Differential - -10 to 10 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPA-300B-10WD
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Pressure Sensor - Differential - -10 to 10 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
Search Keywords:
NPA300B10WD
IN STOCK:
34
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$20.65
$516.250
50
$20.03
$1,001.500
100
$19.43
$1,943.000
200
+
$18.65
$3,730.000