NPA-500B-001D
Amphenol Advanced Sensors/Nova SensorPressure Sensor - Differential - -1 to 1 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPA-500B-001D
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
The Amphenol Advanced Sensors/Nova Sensor NPA-500B-001D is a highly accurate and reliable pressure sensor designed for differential pressure measurements. It has a pressure range of -1 to 1 PSI with a precision of +/- 1.5% of full scale. This sensor is equipped with an amplified output and is fully compensated to ensure accurate and stable readings. It provides an analog voltage output ranging from 0.5 V to 4.5 V, compatible with various data acquisition systems. The NPA-500B-001D operates on a 5VDC power supply and can withstand extreme temperature conditions, ranging from -40°C to 125°C. It features a compact SOIC-14 package with Gull Wing (SMD) terminals, making it suitable for surface-mount applications. Additionally, this sensor features a barbed port with a male 0.12 (3mm) tube for easy and secure connection. The dual-port design allows for convenient installation in differential pressure measurement setups. Overall, the Amphenol Advanced Sensors/Nova Sensor NPA-500B-001D is a high-performance pressure sensor that offers accurate and reliable measurements in a wide range of applications requiring differential pressure sensing.
Search Keywords:
NPA500B001D
IN STOCK:
600
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$26.77
$53.540
50
$26.24
$1,312.000
75
$25.85
$1,938.750
100
$25.46
$2,546.000
200
$25.08
$5,016.000
300
+
$24.70
$7,410.000
Product Guides