help desk software
DATA SHEET

NPA-500B-001G

Amphenol Advanced Sensors/Nova Sensor

Pressure Sensor - Vented Gauge - 0 to 1 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPA-500B-001G
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Pressure Sensor - Vented Gauge - 0 to 1 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
IN STOCK: 25
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$27.60
$690.000
50
$26.77
$1,338.500
100
$25.97
$2,597.000
200 +
$25.19
$5,038.000
Tools/3D Models