NPA-500B-005D
Amphenol Advanced Sensors/Nova SensorPressure Sensor - Differential - -5 to 5 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPA-500B-005D
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Pressure Sensor - Differential - -5 to 5 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual
Search Keywords:
NPA500B005D
IN STOCK:
479
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$21.45
$536.250
50
$21.13
$1,056.500
100
$20.81
$2,081.000
200
+
$20.50
$4,100.000