NPA-500B-015A
Amphenol Advanced Sensors/Nova SensorPressure Sensor - Absolute - 0 to 15 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPA-500B-015A
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
The Amphenol Advanced Sensor/Nova Sensor NPA-500B-015A is a high-performance pressure sensor designed for absolute pressure measurements. With a range of 0 to 15 PSI and an accuracy of (+/-) 1.5%FS, this sensor provides reliable and precise pressure readings.This sensor features an amplified output and is fully compensated, ensuring accurate measurements in various environments. It utilizes an analog voltage output ranging from 0.5 V to 4.5 V, making it compatible with a wide range of monitoring systems.Designed for durability and versatility, the NPA-500B-015A operates on a 5VDC power supply and can withstand a temperature range of -40°C to 125°C. Its compact SOIC-14 package with Gull Wing (SMD) pins allows for easy integration into electronic systems.Additionally, the NPA-500B-015A features a barbed port with a male 0.12 (3mm) tube, enabling secure and reliable connection to pressure lines. The sensor also offers a dual pressure input, allowing for more flexibility in pressure measurement applications.
Search Keywords:
NPA500B015A
IN STOCK:
107
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$20.44
$511.000
50
$19.83
$991.500
100
$19.23
$1,923.000
200
+
$18.46
$3,692.000