help desk software
DATA SHEET

NPA-700B-015D

Amphenol Advanced Sensors/Nova Sensor

Pressure Sensor - Differential - -15 to 15 PSI (+/-) 1.5 %FS - Digital output, compensated - I²C - 14 bits - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPA-700B-015D
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
The Amphenol Advanced Sensor/Nova Sensor NPA-700B-015D is a high-accuracy, digital pressure sensor capable of measuring differential pressure in the range of -15 to 15 PSI. With a precision of +/- 1.5% FS (Full Scale), it provides reliable and consistent readings in various applications.This pressure sensor features a digital output, which allows for direct connection to digital systems and eliminates the need for additional analog-to-digital converters. It is equipped with a compensated I²C interface, providing easy integration into digital communication protocols.The NPA-700B-015D boasts impressive resolution with its 14-bit output, ensuring precise measurement and data acquisition. Operating at a voltage of 5VDC, it can be conveniently powered by standard electronic systems.Designed to withstand extreme environmental conditions, this pressure sensor offers a wide temperature range from -40°C to 125°C. Its SOIC-14 package with Gull Wing (SMD) soldering provides ease of installation on circuit boards. The sensor is characterized by a barbed port suitable for connecting male 0.12 (3mm) tubes, making it suitable for various applications requiring dual input pressure measurements.
Search Keywords:
NPA700B015D
IN STOCK: 55
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$22.28
$557.000
50
$21.61
$1,080.500
100
$20.96
$2,096.000
200 +
$15.84
$3,168.000
Tools/3D Models