help desk software

NPC-1210-10WD-1-S

Amphenol Advanced Sensors/Nova Sensor

Pressure Sensor - Differential - -10 to 10 inH2O - Unamplified output, compensated - Wheatstone bridge - 0 mV to 50 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube, dual

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPC-1210-10WD-1-S
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
Package Type:
Tray
Pressure Sensor - Differential - -10 to 10 inH2O - Unamplified output, compensated - Wheatstone bridge - 0 mV to 50 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube, dual
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$81.79
$817.900
19
$52.98
$1,006.620
28
$42.69
$1,195.320
37 +
$41.84
$1,548.080