NPI-19H-100GV
Amphenol Advanced Sensors/Nova SensorPressure Sensor - Vented Gauge - 0 to 100 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 10 to 15 VDC - -40°C to 125°C - Cylinder, metal - Flex Cable - Threaded Port - Male 1/4" (6.35mm) NPT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPI-19H-100GV
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Dimension:
25.5 x 22.1 x 32.57141mmmm
Device Pressure Type:
Gage7140
Accuracy:
±0.5 %
Pressure Sensor - Vented Gauge - 0 to 100 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 10 to 15 VDC - -40°C to 125°C - Cylinder, metal - Flex Cable - Threaded Port - Male 1/4" (6.35mm) NPT
IN STOCK:
79
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$188.55
$188.550
12
$179.12
$2,149.440
23
$98.95
$2,275.850
34
$70.66
$2,402.440
45
+
$69.24
$3,115.800
Please Note:
Item may be subject to tariff fee if shipping within the United States