help desk software
DATA SHEET

NPI-19H-701AH

Amphenol Advanced Sensors/Nova Sensor

Pressure Sensor - Absolute - 0 to 700 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - Cylinder, metal - Flex Cable - Threaded Port - Male 1/4" (6.35mm) NPT

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPI-19H-701AH
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tray
Device Pressure Type:
Absolute7140
Dimension:
32.5 x 22.1 x 25.47141mmmm
Accuracy:
±0.5 %
Pressure Sensor - Absolute - 0 to 700 kPa - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - Cylinder, metal - Flex Cable - Threaded Port - Male 1/4" (6.35mm) NPT
IN STOCK: 45
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$192.32
$192.320
12
$182.70
$2,192.400
23
$100.93
$2,321.390
34
$72.07
$2,450.380
45 +
$70.62
$3,177.900
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models