help desk software
DATA SHEET

NPI-19J-030GV

Amphenol Advanced Sensors/Nova Sensor

Pressure Sensor - Vented Gauge - 0 to 30 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 10 to 15 VDC - -40°C to 125°C - Cylinder, metal - Flex Cable - Threaded Port - Male 1/8" (3.18mm) NPT .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Nova Sensor
Part No:
NPI-19J-030GV
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tray
Dimension:
25.5 x 22.1 x 32.57141mmmm
Device Pressure Type:
Gage7140
Accuracy:
±0.5 %
The Amphenol Advanced Sensor/Nova Sensor part NPI-19J-030GV is a high-quality pressure sensor designed for reliable and accurate pressure measurements. This sensor is a vented gauge pressure sensor, capable of measuring pressures ranging from 0 to 30 PSI. The output of this sensor is unamplified and compensated using a Wheatstone bridge configuration, ensuring accurate and precise readings. The output voltage range is 0 mV to 100 mV.With a working voltage range of 10 to 15 VDC, this pressure sensor can operate effectively in various power supply conditions. It has a wide operating temperature range of -40°C to 125°C, allowing it to perform in extreme temperature environments.The sensor is housed in a rugged and durable cylinder made of metal, ensuring excellent protection and longevity. It features a flexible cable for easy integration and installation. The threaded port allows for a secure and leak-proof connection. The male 1/8" (3.18mm) NPT thread size ensures compatibility with a variety of fittings and systems.Overall, the Amphenol Advanced Sensor/Nova Sensor part NPI-19J-030GV is a versatile and reliable pressure sensor suitable for various applications, including industrial, automotive, and HVAC systems.
Search Keywords:
NPI19J030GV
IN STOCK: 130
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.52
$82.520
12
$72.77
$873.240
23
$71.68
$1,648.640
34
$70.61
$2,400.740
45 +
$58.69
$2,641.050
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models