Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Telaire
Part No:
CC2A25
RoHS:
Yes
HTS:
9025803500
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Reel
Accuracy:
±214477%RH/±0.314477°C
Function:
Humidity/Temperature Sensor14480
Interface Type:
Serial (I2C)14481
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
CC2A25
Mounting:
Surface Mount
Resolution:
14 bit
Output Type:
Analog14491
Dimension:
6 x 4 x 1.914478mmmm
Chipcap2 Humidiy & Temp Sensor - Analog - 2% - 5VDC - SMD
Search Keywords:
CC2A25
IN STOCK:
350
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$7.64
$764.000
200
$7.13
$1,426.000
400
$6.69
$2,676.000
800
$6.52
$5,216.000
1,000
$6.32
$6,320.000
5,000
$6.13
$30,650.000
10,000
$5.74
$57,400.000
25,000
+
$5.41
$135,250.000
Product Guides