help desk software
DATA SHEET

CC2A33

Amphenol Advanced Sensors/Telaire

Chipcap2 Humidiy & Temp Sensor - Analog - 3% - 3.3VDC - SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Telaire
Part No:
CC2A33
RoHS:
Yes
HTS:
9025900600
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Accuracy:
±214477%RH/±0.314477°C
Function:
Humidity/Temperature Sensor14480
Interface Type:
Serial (I2C)14481
Sensor Gain:
N/A
Temperature Threshold:
N/A
Family:
CC2A33
Mounting:
Surface Mount
Resolution:
14 bit
Output Type:
Analog14491
Dimension:
6 x 4 x 1.914478mmmm
Chipcap2 Humidiy & Temp Sensor - Analog - 3% - 3.3VDC - SMD
Search Keywords:
CC2A33
IN STOCK: 250
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$6.28
$628.000
200
$5.86
$1,172.000
400
$5.49
$2,196.000
800
$5.36
$4,288.000
1,000
$5.19
$5,190.000
5,000
$5.05
$25,250.000
10,000
$4.70
$47,000.000
25,000 +
$4.45
$111,250.000
Tools/3D Models
Product Guides