AL03006-535K-145-G1
Amphenol Advanced Sensors/ThermometricsNTC Glass Encapsulated Thermistor - 1Mohms @25°C - B(25/85)=4661 - -50°C to 204°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
AL03006-535K-145-G1
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
NTC14683
Mounting:
Through Hole14668
Accuracy:
N/A
Sensitivity Index:
4661 K
Thermal Time Constant:
7 s
Operating Temperature:
-50 to 204 °C
Resistance @ 25C:
1000 Ohm
Description of Terminals:
N/A
Thermal Coefficient:
N/A
NTC Glass Encapsulated Thermistor - 1Mohms @25°C - B(25/85)=4661 - -50°C to 204°C
Search Keywords:
AL03006535K145G1
IN STOCK:
700
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$1.867
$18.670
100
$1.536
$153.600
250
$1.472
$368.000
500
$1.432
$716.000
1,000
$1.360
$1,360.000
3,000
$1.144
$3,432.000
5,000
$0.910
$4,550.000
8,000
+
$0.888
$7,104.000
Product Guides