C100Y103J
Amphenol Advanced Sensors/ThermometricsNTC Epoxy Coated Thermistor - 10Kohms @25°C - B(25/85)=3690 - -80°C to 150°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
C100Y103J
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
The Amphenol Advanced Sensor/Thermometrics part C100Y103J is an NTC Epoxy Coated Thermistor designed for accurate temperature measurement and control. With a resistance of 10Kohms at 25°C and a B value of 3690, this thermistor has a wide operating temperature range from -80°C to 150°C. It is ideal for various industrial and consumer applications where precision temperature sensing is required.
Search Keywords:
C100Y103J
IN STOCK:
1,800
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$2.51
$25.100
100
$1.89
$189.000
250
$1.83
$457.500
625
$1.77
$1,106.250
1,250
$1.74
$2,175.000
1,875
$1.72
$3,225.000
2,500
+
$1.69
$4,225.000
Product Guides