CL-101
Amphenol Advanced Sensors/ThermometricsInrush Current Limiter - 0.5 ohms@25°C - Steady State: 16A - 0.93in Dia. - LS:0.328in .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
CL-101
Alias/AKA:
RL8206-.35-45-S8
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
The Amphenol Advanced Sensors/Thermometrics CL-101 is an Inrush Current Limiter designed to regulate and limit the flow of electrical current during startup or power surges. With a resistance of 0.5 ohms at 25°C, it effectively restricts the current flow, preventing sudden spikes that can damage electronic components. This device is capable of handling a steady-state current of 16A, making it suitable for various applications. With a compact diameter of 0.93 inches and a length of 0.328 inches, it can be easily integrated into any circuitry. The CL-101 is an essential component for protecting equipment from excessive current and ensuring optimal performance and longevity.
Search Keywords:
CL101
IN STOCK:
1,562
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$3.02
$30.200
100
$2.45
$245.000
250
$2.34
$585.000
500
$2.24
$1,120.000
2,000
$2.09
$4,180.000
4,000
$2.02
$8,080.000
6,000
$1.55
$9,300.000
8,000
+
$1.52
$12,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
300XBXC1-12D
Electromechanical Relay 12VDC 75Ohm 30A DPDT (38.89x35.72x73.06)mm Flange Power Relay
FFB1224EHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
RS-50-24
AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W
KUHP-11D51-12
Power Relay 12VDC 20A DPDT(50x38.9x35.7)mm Bracket
T92S7A12-240
High Power PCB Relay - 2 form A (2 NO) - 240VAC Coil - 30A Contact Rating - 600VAC Switchi...