CL-30
Amphenol Advanced Sensors/ThermometricsInrush Current Limiter - 2.5 ohms@25°C - Steady State: 8A - 0.77in Dia. - LS:0.328in .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
CL-30
Alias/AKA:
RL6606-1.645-59-S2
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Amphenol Advanced Sensors/Thermometrics CL-30 is a reliable inrush current limiter featuring a resistance of 2.5 ohms at 25°C. This compact device has a steady-state current rating of 8A, making it ideal for managing high current surges in various electronic applications. With a diameter of 0.77 inches and a lead spacing of 0.328 inches, the CL-30 is a versatile and efficient solution for protecting your circuits from overloads.
Search Keywords:
CL30
IN STOCK:
2,122
Ships today, if you order in
On Order:
2,500
can ship 12/23/24
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.327
$33.175
250
$1.078
$269.500
500
$1.030
$515.000
2,000
$0.945
$1,890.000
4,000
$0.920
$3,680.000
6,000
$0.827
$4,962.000
8,000
$0.814
$6,512.000
10,000
+
$0.763
$7,630.000
Product Guides