CL-80
Amphenol Advanced Sensors/ThermometricsInrush Current Limiter - 47 ohms@25°C - Steady State: 3A - 0.77in Dia. - LS:0.328in
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
CL-80
Alias/AKA:
RL6606-27.5-92-S3
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Inrush Current Limiter - 47 ohms@25°C - Steady State: 3A - 0.77in Dia. - LS:0.328in
Search Keywords:
CL80
IN STOCK:
5,089
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.365
$34.125
250
$1.109
$277.250
500
$1.060
$530.000
2,000
$0.973
$1,946.000
4,000
$0.947
$3,788.000
6,000
$0.840
$5,040.000
8,000
$0.827
$6,616.000
10,000
+
$0.763
$7,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V80212S205Q
Power & Line Voltage Select Slide Switch
W28-XQ1A-10
Circuit Breaker - Thermal - 1 Pole - 10A, 250VAC/32VDC - Black Push to Reset Actuator - Pa...
W28-XQ1A-4
Circuit Breaker Thermal 1Pole 4A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....
KAL50FB15R0
Wirewound Resistor - 15 Ohms - ±1% Tolerance - 50W - ±30ppm/°C - Mounting Flanges - Alumin...
PE60252B1-000U-A99
Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 36.0 CFM (1.01m³/min) - 44...