CL-90
Amphenol Advanced Sensors/ThermometricsInrush Current Limiter - 120 ohms@25°C - Steady State: 2A - 0.93in Dia. - LS:0.328in
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
CL-90
Alias/AKA:
RL8206-70-95-S3
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Inrush Current Limiter - 120 ohms@25°C - Steady State: 2A - 0.93in Dia. - LS:0.328in
Search Keywords:
CL90
IN STOCK:
1,642
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.14
$21.400
100
$1.76
$176.000
250
$1.69
$422.500
500
$1.64
$820.000
2,000
$1.56
$3,120.000
4,000
$1.52
$6,080.000
6,000
$1.37
$8,220.000
8,000
+
$1.35
$10,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SLP102M100C1P3
Aluminum Electrolytic Capacitor - 105°C - Radial - 1000uF (+/-) 20% - 100VDC - Snap-in - ...
TSB5000231DS
Conn Europa Terminal Blocks F 4 POS 10mm Screw Cable Mount 30A/Contact
24-6337-8809
WireClean Spool Sn63Pb37
30219101
nVent Schroff | 30219101 | 19" FRONT PANEL 2U ANODIZED
10-101949-020
Connector Accessories Flange Gasket 20 Shell Size