GE-1711ATM
Amphenol Advanced Sensors/ThermometricsNTC Brass Engine Temp Sensor With Amphenol Connector - 10Kohms @25°C - B(25/85)=3977 - -40°C to 180°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
GE-1711ATM
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
The Amphenol Advanced Sensors/Thermometrics GE-1711ATM is a high-quality NTC brass engine temperature sensor specifically designed for accurate temperature measurement in automotive engines. With its durable construction and reliable performance, this sensor provides precise measurements in a wide temperature range of -40°C to 180°C.Featuring an Amphenol connector, this sensor ensures easy and secure connection to the appropriate monitoring system. Its NTC (Negative Temperature Coefficient) technology guarantees stable and consistent readings, while the 10Kohms resistance at 25°C ensures accurate temperature measurement.Designed with a B(25/85) value of 3977, this sensor is engineered to accurately detect temperature changes in automotive engines, allowing for efficient monitoring and preventive maintenance. Whether used in commercial vehicles or personal automobiles, the GE-1711ATM offers reliable temperature measurement for optimal engine performance and longevity.
Search Keywords:
GE1711ATM
IN STOCK:
225
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$7.95
$39.750
25
$6.54
$163.500
50
$6.44
$322.000
100
$6.26
$626.000
300
$5.78
$1,734.000
500
$5.70
$2,850.000
1,000
$5.61
$5,610.000
2,500
+
$5.33
$13,325.000