JI-103C1R2-L102
Amphenol Advanced Sensors/ThermometricsNTC Double Insulated Chip & Leads, 1000Mm Wire - 10Kohms @25°C - B(25/85)=3977 - -50°C to 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
JI-103C1R2-L102
RoHS:
Yes
HTS:
8533408070
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
The Amphenol Advanced Sensor/Thermometrics part JI-103C1R2-L102 is a NTC (Negative Temperature Coefficient) Double Insulated Chip & Leads with a 1000mm wire. It has a resistance of 10Kohms at 25°C and a B(25/85) value of 3977. With a wide operating temperature range of -50°C to 105°C, this sensor is ideal for measuring temperature in a variety of applications. Its double insulated design ensures reliable and accurate temperature readings, making it suitable for use in demanding environments.
Search Keywords:
JI103C1R2L102
IN STOCK:
380
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$12.90
$64.500
25
$11.69
$292.250
50
$11.16
$558.000
100
$10.84
$1,084.000
300
$10.25
$3,075.000
500
$9.48
$4,740.000
1,000
+
$8.88
$8,880.000
Product Guides