RL2007-1723-103-SA
Amphenol Advanced Sensors/ThermometricsNTC Interchangeable Disc Thermistor - 3Kohms @25°C - B(25/85)=4073K - -50°C to 150°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
RL2007-1723-103-SA
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
The Amphenol Advanced Sensor/Thermometrics RL2007-1723-103-SA is an NTC interchangeable disc thermistor designed for a wide range of temperature sensing applications. It has a resistance of 3Kohms at 25°C and a B(25/85) value of 4073K, providing accurate temperature measurements over a range of -50°C to 150°C. This thermistor is highly reliable and can be easily integrated into various systems due to its interchangeable disc design. Whether used in industrial equipment, HVAC systems, or automotive applications, the RL2007-1723-103-SA ensures precise monitoring and control of temperatures.
Search Keywords:
RL20071723103SA
IN STOCK:
590
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$4.41
$22.050
50
$3.63
$181.500
100
$3.58
$358.000
250
$3.38
$845.000
500
$3.21
$1,605.000
1,000
$3.16
$3,160.000
3,000
$2.91
$8,730.000
5,000
+
$2.73
$13,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
P528-500-S-F2A
Pressure sensor, 0-500psi sealed gage, ethylene propylene seal, 1/4 SAE w/schrader deflato...
54748-1
TERMINAL R 90 DEG PG 4 1/4
1384-BK
PP180-CNT-#4 AWG (B00374P8)
1754449
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
949-BK
Conn Housing PL 2 POS Crimp ST Cable Mount