help desk software
DATA SHEET

RL3504-31.2-73-S13

Amphenol Advanced Sensors/Thermometrics

Inrush Current Limiter - 50 ohms@25°C - Steady State: 1.1A - 0.45in Dia. - LS:0.25in .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
RL3504-31.2-73-S13
Alias/AKA:
CL-140
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
The CL-140 Inrush Current Limiter from Amphenol Advanced Sensors/Thermometrics is designed to effectively limit inrush currents in electrical circuits. With a resistance value of 50 ohms at 25°C, this limiter is ideal for controlling the initial surge of current during power-up. The steady state current capability is 1.1A, ensuring reliable operation under normal operating conditions. With a compact diameter of 0.45 inches and a length of 0.25 inches, the CL-140 is easy to integrate into any circuit design. Overall, this inrush current limiter is a reliable and compact solution for managing current surges and optimizing the performance of electrical systems.
Search Keywords:
RL350431273S13
IN STOCK: 4,600
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.117
$27.925
250
$0.919
$229.750
500
$0.880
$440.000
2,000
$0.813
$1,626.000
4,000 +
$0.801
$3,204.000
Tools/3D Models
Product Guides