help desk software
DATA SHEET

RL4504-3.28-59-S35

Amphenol Advanced Sensors/Thermometrics

Inrush Current Limiter - 5 ohms@25°C - Steady State: 2.8A - 0.55in Dia. - LS:0.328in .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
RL4504-3.28-59-S35
Alias/AKA:
CL-160
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
The Amphenol Advanced Sensors/Thermometrics CL-160 is an efficient Inrush Current Limiter designed to protect electronic circuits from high inrush currents at startup. With a resistance of 5 ohms at 25°C, this limiter offers reliable performance. It can handle a steady state current of up to 2.8A, ensuring stable operation of your electronic devices. The CL-160 has a compact diameter of 0.55 inches, making it suitable for use in tight spaces. Its lead spacing is 0.328 inches, providing convenient installation options. Trust the Amphenol Advanced Sensors/Thermometrics CL-160 Inrush Current Limiter to safeguard your electronic circuits.
Search Keywords:
RL450432859S35
IN STOCK: 3,823
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.998
$24.950
250
$0.674
$168.500
500
$0.664
$332.000
2,000
$0.654
$1,308.000
4,000
$0.644
$2,576.000
6,000
$0.634
$3,804.000
8,000
$0.625
$5,000.000
10,000 +
$0.612
$6,120.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides