RL6606-1.645-59-S2
Amphenol Advanced Sensors/ThermometricsInrush Current Limiter - 2.5 ohms@25°C - Steady State: 8A - 0.77in Dia. - LS:0.328in .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
RL6606-1.645-59-S2
Alias/AKA:
CL-30
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
The Amphenol Advanced Sensor/Thermometrics RL6606-1.645-59-S2 is an efficient inrush current limiter ideal for electronic applications. This device has a resistance of 2.5 ohms at 25°C, capable of handling a steady state current of 8A. With a compact 0.77-inch diameter and a lead spacing of 0.328 inches, this inrush current limiter is a reliable and space-saving solution for your electrical needs.
Search Keywords:
RL6606164559S2
IN STOCK:
2,122
Ships today, if you order in
On Order:
5,000
can ship 12/23/24
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.327
$33.175
250
$1.078
$269.500
500
$1.030
$515.000
2,000
$0.945
$1,890.000
4,000
$0.920
$3,680.000
6,000
$0.827
$4,962.000
8,000
$0.814
$6,512.000
10,000
+
$0.763
$7,630.000
Product Guides