RL6606-.500-45-S11
Amphenol Advanced Sensors/ThermometricsInrush Current Limiter - 0.7 ohms@25°C - Steady State: 12A - 0.077in Dia. - LS:0.328in .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
RL6606-.500-45-S11
Alias/AKA:
CL-11
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
The Amphenol Advanced Sensor/Thermometrics RL6606-.500-45-S11 is an Inrush Current Limiter designed to effectively limit inrush current to protect sensitive components in electronic circuits. With a resistance of 0.7 ohms at 25°C and a steady-state current rating of 12A, this compact device features a 0.077-inch diameter and a lead spacing of 0.328 inches. Ideal for a wide range of applications where inrush current protection is essential, the RL6606-.500-45-S11 offers reliable performance and durability.
Search Keywords:
RL660650045S11
IN STOCK:
5,160
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.26
$22.600
100
$1.70
$170.000
250
$1.51
$377.500
500
$1.43
$715.000
2,000
$1.37
$2,740.000
4,000
$1.28
$5,120.000
6,000
$1.19
$7,140.000
8,000
+
$1.18
$9,440.000
Product Guides