RL6606-6.24-73-S1
Amphenol Advanced Sensors/ThermometricsInrush Current Limiter - 10 ohms@25°C - Steady State: 5A - 0.77in Dia. - LS:0.328in .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
RL6606-6.24-73-S1
Alias/AKA:
CL-60
RoHS:
Yes
HTS:
8533408070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
The Amphenol Advanced Sensors/Thermometrics CL-60 is a highly reliable and efficient Inrush Current Limiter designed to handle and limit high initial current surges during startup, protecting sensitive electronic components. With a resistance of 10 ohms at 25°C, this inrush current limiter ensures a steady state current of up to 5A. The compact design, featuring a diameter of 0.77 inches and a length of 0.328 inches, makes it suitable for various applications in electronics and appliances. Its high-performance capabilities and dependable functionality make the CL-60 an ideal choice for preventing excessive current flow and protecting your equipment.
Search Keywords:
RL660662473S1
IN STOCK:
2,316
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.274
$31.850
250
$0.872
$218.000
500
$0.859
$429.500
2,000
$0.822
$1,644.000
4,000
$0.752
$3,008.000
6,000
$0.681
$4,086.000
8,000
$0.671
$5,368.000
10,000
+
$0.661
$6,610.000
Product Guides