help desk software

TSD-10

Amphenol Advanced Sensors/Thermometrics

Photoelectric Sensors Turbidity Sensor

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
TSD-10
RoHS:
Yes
HTS:
8533408070
COO:
CN
ECCN:
EAR99
Package Type:
Bulk
Mounting:
N/A
Category:
Turbidity Sensor13091
Minimum Operating Supply Voltage:
N/A
Maximum Operating Supply Voltage:
N/A
Output Type:
N/A
Dimension:
34 x 3013092mmmm
Operating Temperature:
-10 to 90 °C
Photoelectric Sensors Turbidity Sensor
Search Keywords:
TSD10
IN STOCK: 150
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.15
$30.750
25
$5.38
$134.500
100
$4.85
$485.000
250
$4.66
$1,165.000
500
$4.48
$2,240.000
1,000
$4.37
$4,370.000
3,000
$3.94
$11,820.000
5,000 +
$3.41
$17,050.000
DOWNLOADS