YQS5846PTF
Amphenol Advanced Sensors/ThermometricsRadially-Wired bare PTC disc Thermistors - 3ohms@25°C - Transition: 120°C - 25Vrms Max
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
YQS5846PTF
RoHS:
Yes
HTS:
8533408070
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Type:
PTC14683
Mounting:
Through Hole14668
Accuracy:
N/A
Sensitivity Index:
N/A
Thermal Time Constant:
N/A
Operating Temperature:
-25 to 155 °C
Resistance @ 25C:
3 Ohm
Description of Terminals:
0.6mm dia. x 25mm Straight Lead14660
Thermal Coefficient:
N/A
Radially-Wired bare PTC disc Thermistors - 3ohms@25°C - Transition: 120°C - 25Vrms Max
Search Keywords:
YQS5846PTF
IN STOCK:
2,490
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$2.33
$58.250
100
$1.63
$163.000
250
$1.49
$372.500
500
$1.44
$720.000
1,000
$1.39
$1,390.000
1,500
$1.37
$2,055.000
2,000
+
$1.35
$2,700.000
Product Guides