CS-DSDMDB09MF-005
Amphenol Cables on DemandDeluxe Cable DB9 Male/Female Molded 5' .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Cables on Demand
Part No:
CS-DSDMDB09MF-005
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Bag
The Amphenol Cables on Demand CS-DSDMDB09MF-005 is a high-quality Deluxe Cable featuring a DB9 Male to Female connection, molded for durability and reliability. This 5-foot cable is perfect for a variety of applications where a secure and stable connection is crucial. Ideal for use in industrial settings, office environments, and more, the CS-DSDMDB09MF-005 provides excellent performance and connectivity.
Search Keywords:
CSDSDMDB09MF005
IN STOCK:
103
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.17
$65.850
25
$11.94
$298.500
50
$11.40
$570.000
100
$10.91
$1,091.000
250
$10.47
$2,617.500
500
$10.19
$5,095.000
1,000
+
$10.03
$10,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640519-0
04P MR II PLUG HSG
AVW410-R
Switch Emergency Stop N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
2DM1
MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Double Pole Double Throw (DP...
K10P-11A15-120
Power Relay 120VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
19131-0038
Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin InsulKrimp™ Bag