10090929-S154VLF
Amphenol Communications SolutionsConn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
10090929-S154VLF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
Tray
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
E
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The AMPHENOL ICC / FCI part 10090929-S154VLF is a high-density D-Sub connector designed for reliable and efficient connections. It features 15 positions and a compact 2.29mm pitch, allowing for a high number of connections in a small space. The connector is designed for soldering onto a PCB using through-hole mounting, ensuring a secure and durable connection. With 15 solder terminals and a single port, this connector is suitable for various applications requiring data or signal transmission.
Search Keywords:
10090929S154VLF
IN STOCK:
3,071
Ships today, if you order in
Minimum Order:
90
Multiple:
90
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
90
$1.348
$121.320
180
$1.334
$240.120
540
$1.321
$713.340
1,080
$1.308
$1,412.640
2,520
$1.293
$3,258.360
5,040
$1.259
$6,345.360
7,560
$1.246
$9,419.760
10,080
+
$1.234
$12,438.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5499786-2
A/L UNIV HDR 14P RA LG LAT
79109-1002
Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Milli-Grid™ Tube
10090929-S264VLF
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
43045-0614
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray