help desk software
DATA SHEET

10114828-10106LF

Amphenol Communications Solutions

Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
10114828-10106LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.25 mm
Number of Contacts:
6
Maximum Voltage Rating:
1253584VDC,1253584VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST SMD T/R
Search Keywords:
1011482810106LF
IN STOCK: 18,783
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2902
$290.200
3,000
$0.2748
$824.400
5,000
$0.2706
$1,353.000
8,000
$0.2643
$2,114.400
10,000
$0.2603
$2,603.000
25,000
$0.2546
$6,365.000
50,000 +
$0.2508
$12,540.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models