help desk software

1140084168

Amphenol Communications Solutions

Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
1140084168
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Type:
Micro SD Card3658
Body Orientation:
Right Angle3637
Mounting:
Surface Mount3649
Gender:
SKT3642
Pitch:
1.1 mm
Number of Contacts:
8
Termination Method:
Solder3657
Operating Temperature:
N/A
Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD
Search Keywords:
1140084168
IN STOCK: 8,400
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.041
$26.025
1,000
$0.805
$805.000
2,500
$0.797
$1,992.500
3,750
$0.789
$2,958.750
7,500
$0.771
$5,782.500
11,250
$0.763
$8,583.750
15,000 +
$0.755
$11,325.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS