12401598E4#2A
Amphenol Communications SolutionsConn USB Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
12401598E4#2A
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Body Orientation:
Right Angle3854
The AMPHENOL COMMERCIAL PRODUCTS part 12401598E4#2A is a high-quality USB Type C receptacle connector designed for automotive applications. With 24 positions and a 0.5mm pitch, it is perfect for soldering onto a surface mount device (SMD). This connector features a right-angle orientation and has a total of 24 terminals, offering a reliable and efficient connection for your automotive electronic devices. Trust AMPHENOL COMMERCIAL PRODUCTS to deliver superior performance and durability with their cutting-edge connector solutions.
Search Keywords:
12401598E42A
IN STOCK:
7,089
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.776
$776.000
3,000
$0.751
$2,253.000
5,000
$0.740
$3,700.000
8,000
$0.722
$5,776.000
10,000
$0.711
$7,110.000
15,000
+
$0.701
$10,515.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3-640621-8
08P MTA100 CONN ASSY F/T NATL
8531TZQE2
Subminiature Pushbutton Switches
796634-4
Pluggable Terminal Block - 5.08 mm - 4 Ways - 30 AWG - 12 AWG - 3 mm² - Screw.
AYW-400
Configurable Switch Body E-Stop - Round - Non-Illuminated - TW Series - 30.5mm (Round) Pan...
G6S-2F-DC24
Signal Relay 24VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD