help desk software
DATA SHEET

132-2801-050

Amphenol Communications Solutions

Twisted Pair Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
132-2801-050
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Pitch:
1.272001mm
Cable Length:
N/A
Type:
Twisted Pair Flat Cable2015
Number of Conductors:
502010
Life Cycle:
Discontinued
Twisted Pair Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V
Search Keywords:
1322801050
  This product is discontinued, but still in stock
IN STOCK: 77
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$398.50
$398.500
77 +
$368.02
$28,337.540
Tools/3D Models
Product Guides