17E165715
Amphenol Communications SolutionsD Sub Backshell - 17 Series - DA - 180° - Zinc Alloy Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
17E165715
RoHS:
Yes
COO:
CA
ECCN:
EAR99
Package Type:
Bag
Type:
Backshells1087
Shell Size:
A1086
Angular Function:
1801072°
Operating Temperature:
N/A
Body Material:
Zinc Die Cast1073
Dimension:
39.24mm mm
The 17E165715 is a shielded Metal Backshell, 17E series, die-cast zinc housing and PVC (UL94V-0) grommet, A-size shell (15 standard or 26 high density contacts). The metal backshell accommodates most standard and high-density D-subminiature connectors and is appropriate for cable assemblies requiring compliance to FCC 20780. This version is highly durable and provides EMI/RFI protection. The rubber grommet compression insert forces the cable’s shielding against the inside of the cable exit area, assuring shielding.
Search Keywords:
17E165715
IN STOCK:
13,952
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$6.381
$31.905
25
$4.797
$119.925
100
$4.245
$424.500
300
$4.224
$1,267.200
500
$4.203
$2,101.500
1,000
$4.020
$4,020.000
2,500
$3.999
$9,997.500
5,000
+
$3.979
$19,895.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
211102-1
CPC RECEPT ASSEMBLY SIZE 11-4
171-015-103L001
Male D-Sub 15 Position Straight Solder Cup
SNC-3751
Metal Enclosure - NEMA 4 - Sheet Metal Box - Electrical / Industrial - Steel - 300 mm - 25...
17500-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
HBL5100P9W
IEC, PLUG, 4P5W, 100/ 120/208V, 4X/69K