17E165725
Amphenol Communications SolutionsBackshell 180° B Shell Size Zinc Zinc Die Cast .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
17E165725
RoHS:
Yes
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Backshell
Shell Size:
B
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Zinc Die Cast1073
Dimension:
53.09 x 18.03 mm
The AMPHENOL COMMERCIAL PRODUCTS part 17E165725 is a 180° backshell designed to securely and effectively protect and support wiring connections. It is specifically manufactured with a B Shell Size, ensuring a precise fit and compatibility with various electrical applications. Constructed using durable zinc die-cast material, this backshell ensures long-lasting performance and reliable conductivity. It is finished with a zinc plating, providing additional corrosion resistance and enhancing its overall durability. Ideal for commercial and industrial applications, this backshell guarantees efficient and secure wiring connections.
Search Keywords:
17E165725
IN STOCK:
10,238
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$5.74
$28.700
500
$4.81
$2,405.000
1,000
$4.74
$4,740.000
2,500
$4.67
$11,675.000
5,000
$4.60
$23,000.000
7,500
$4.53
$33,975.000
10,000
+
$4.46
$44,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745080-6
HD-20 RCPT 50P VERT FFSCRLK
TBC-14252
Aluminum Enclosure Rackmount Chassis
030-2409-003
Contact PIN Crimp ST Cable Mount 20-22AWG Automotive
030-2410-003
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive
030-2492-001
Contact PIN Crimp ST Cable Mount Automotive Loose