help desk software

17E17251

Amphenol Communications Solutions

Two Piece Backshell 180° A Shell Size Styrene .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
17E17251
RoHS:
Yes
COO:
CA
ECCN:
EAR99
Package Type:
Bag
Type:
Backshell
Shell Size:
A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Styrene1073
Dimension:
39.24 x 16.26 mm
The AMPHENOL COMMERCIAL PRODUCTS Part 17E17251 is a Two Piece Backshell designed to provide a secure and reliable connection for electronic components. With a 180° A Shell Size and made from high-quality Styrene material, this backshell offers durability and strength. It is an essential component for maintaining proper cable management and protection in various applications.
Search Keywords:
17E17251
IN STOCK: 7,981
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.091
$30.910
100
$2.200
$220.000
300
$2.049
$614.700
500
$2.010
$1,005.000
1,000
$2.000
$2,000.000
2,500
$1.990
$4,975.000
5,000
$1.980
$9,900.000
7,500 +
$1.970
$14,775.000
DOWNLOADS