17E17262
Amphenol Communications SolutionsTwo Piece Backshell 180° B Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
17E17262
RoHS:
Yes
HTS:
8538908180
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Backshell
Shell Size:
B
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Acrylonitrile Butadiene Styrene1073
Dimension:
50.8 x 18.03 mm
The AMPHENOL COMMERCIAL PRODUCTS part 17E17262 is a high-quality two-piece backshell designed for optimal performance and durability. With a 180° B shell size, this backshell offers a secure and reliable connection for your electrical components. The nickel over copper construction ensures excellent conductivity and corrosion resistance, while the acrylonitrile butadiene styrene (ABS) material provides exceptional strength and impact resistance. Whether you are working on industrial or commercial applications, this backshell is the perfect choice for ensuring a secure and efficient electrical connection.
Search Keywords:
17E17262
IN STOCK:
49,884
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$5.027
$5.027
5
$4.570
$22.850
50
$3.410
$170.500
100
$3.280
$328.000
300
$3.230
$969.000
500
$3.180
$1,590.000
1,000
$3.130
$3,130.000
2,500
$3.090
$7,725.000
5,000
+
$3.040
$15,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1473005-4
200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
1-172161-9
MINI UNIVERSAL M-N-L CAP 9P
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
1-640508-0
Connector Housing - MR Series - Receptacle - 3 Positions - 4.19 mm - Miniature Rectangular...