help desk software
DATA SHEET

17E17272

Amphenol Communications Solutions

Backshell 180° C Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
17E17272
RoHS:
Yes
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Backshell
Shell Size:
C
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Acrylonitrile Butadiene Styrene1073
Dimension:
69.34 x 23.01 mm
The AMPHENOL COMMERCIAL PRODUCTS part 17E17272 is a high-quality backshell designed for reliable performance in demanding environments. With a 180° C shell size and a nickel over copper construction, this backshell offers excellent durability and protection. Made from acrylonitrile butadiene styrene (ABS) material, it withstands high temperatures and provides superior resistance to impact and chemicals. Whether used in industrial or commercial applications, this backshell ensures secure connections and enhances the overall functionality of your electrical systems.
Search Keywords:
17E17272
IN STOCK: 7,398
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.02
$40.100
25
$6.52
$163.000
50
$6.42
$321.000
100
$6.22
$622.000
300
$5.71
$1,713.000
500
$5.63
$2,815.000
1,000
$5.54
$5,540.000
2,500 +
$5.35
$13,375.000
Tools/3D Models
Product Guides