help desk software
DATA SHEET

17E17281

Amphenol Communications Solutions

Two Piece Backshell 180° D Shell Size Styrene .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
17E17281
RoHS:
Yes
HTS:
8538908180
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Backshell
Shell Size:
D
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Styrene1073
Dimension:
19.56 x 23.88 mm
Amphenol Commercial Products part 17E17281 is a high quality two-piece backshell designed for use with 180° D shell connectors in size styrene. This backshell provides a secure and reliable connection for your electrical components, ensuring optimal performance and durability in various applications. Trust Amphenol Commercial Products for your backshell needs.
Search Keywords:
17E17281
IN STOCK: 1,246
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.62
$18.100
500
$2.38
$1,190.000
1,000
$2.34
$2,340.000
2,500
$2.31
$5,775.000
5,000
$2.27
$11,350.000
7,500
$2.24
$16,800.000
10,000 +
$2.21
$22,100.000
Tools/3D Models
Product Guides