17EHD078PAA000
Amphenol Communications SolutionsD Sub Connector - HD78 - 78 Contacts - Plug - Solder - DD - 17EHD Series - Metal Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
17EHD078PAA000
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Solder Cup
Shell Size:
N/A
Number of Contacts:
78
Contact Plating:
Gold
Operating Temperature:
-55 to 105 °C
The 17EHD078PAA000 is a 78-position D-sub Connector, 17EHD series, gold flash over nickel-plated copper alloy contacts, 0.120-inch (3.05mm) clear hole panel mounting and solder cup termination, pin (male)-type contact. The high density D-subminiature connector complement Amphenol's extensive D-subminiature connector line. This line of connector offers many superior features and high performance level. A cable mount version with solder terminations is also available, which can be combined with Amphenol's standard line of shielded or unshielded backshells.
Search Keywords:
17EHD078PAA000
IN STOCK:
378
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$12.06
$60.300
250
$11.87
$2,967.500
500
$11.70
$5,850.000
1,250
$11.52
$14,400.000
2,500
$5.88
$14,700.000
3,750
$4.01
$15,037.500
5,000
+
$3.93
$19,650.000
Product Guides