20021111-00010T4LF
Amphenol Communications SolutionsConn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
20021111-00010T4LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
93
Package Type:
Tube
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Search Keywords:
2002111100010T4LF
IN STOCK:
930
Ships today, if you order in
Minimum Order:
93
Multiple:
93
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
93
$0.4443
$41.320
558
$0.3761
$209.864
1,023
$0.3686
$377.078
2,511
$0.3590
$901.449
5,022
$0.3522
$1,768.748
7,533
$0.3454
$2,601.898
10,044
$0.3402
$3,416.969
15,066
+
$0.3351
$5,048.617
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
292304-1
TE’s Right Angle, Thru-Hole header for Series B Receptacle Assemblies consists of a housin...
2-1445088-3
MICRO MNL HDR ASSY S/ROW AU LF
C025X025YJT
Thermal transfer component label, 0.25" W x 0.25" H, polyester, white, 12 labels/row, 10,0...
3-794677-4
Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
3-794678-6
06P MICRO MNL ASSY,R/A,THRU,LF