20021121-00010C4LF
Amphenol Communications SolutionsConn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Minitek127® T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
20021121-00010C4LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Reel
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The AMPHENOL ICC / FCI part 20021121-00010C4LF is a high-quality unshrouded header connector designed for electronic applications. It features 10 positions, allowing for multiple connections within a single component. With a pitch of 1.27mm, it offers precise and reliable soldering for secure connections. The top entry and surface mount design make it easy to install and integrate into circuit boards. This connector is part of the Minitek127® series, known for its exceptional performance and durability. It is supplied in tape and reel packaging for added convenience during manufacturing processes. Overall, the AMPHENOL ICC / FCI 20021121-00010C4LF is a top choice for demanding electronic projects that require a reliable and long-lasting connector.
Search Keywords:
2002112100010C4LF
IN STOCK:
7,200
Can Ship immediately
On Order:
18,000
can ship 12/6/24
Minimum Order:
600
Multiple:
600
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
600
$0.490
$294.000
1,200
$0.450
$540.000
3,000
$0.431
$1,293.000
5,400
$0.423
$2,284.200
7,800
$0.418
$3,260.400
10,200
$0.414
$4,222.800
15,000
$0.409
$6,135.000
25,200
+
$0.404
$10,180.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
515-1064F
515 Optopipe® Light Pipe, TriLevel 2.5mm Rnd Flat Diff Lens, Press-fit
PM5022-102M-RC
Inductor Power Bobbin Core 1mH 20% 100KHz 10Q-Factor Ferrite 500mA 1.8Ohm DCR T/R
1755529
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1792016
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1988969
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...