20021321-00026T4LF
Amphenol Communications SolutionsConn Socket Strip RCP 26 POS 1.27mm Solder ST Top Entry SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
20021321-00026T4LF
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Tube
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
RCP3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
26
Maximum Voltage Rating:
1253584VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
Conn Socket Strip RCP 26 POS 1.27mm Solder ST Top Entry SMD Tube
Search Keywords:
2002132100026T4LF
IN STOCK:
2,540
Can Ship immediately
Minimum Order:
35
Multiple:
35
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
35
$1.87
$65.450
105
$1.54
$161.700
280
$1.48
$414.400
525
$1.44
$756.000
1,015
$1.36
$1,380.400
2,520
$1.33
$3,351.600
5,005
$1.30
$6,506.500
7,525
+
$1.28
$9,632.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides